Analog DevicesHMC507LP5TRControlled Oscillators
Oscillator VCO 3325MHz to 3825MHz/ 6650MHz to 7650MHz 5V 32-Pin QFN EP SMD T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
3325|6650 | |
3825|7650 | |
3325 to 3825|6650 to 7650 | |
3325 to 3825|6650 to 7650 | |
-115@100KHz | |
5.5 | |
5 | |
2 to 13 | |
270 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |