EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Oscillator (VCO) |
Lower Frequency (MHz) | 3650|7300 |
Upper Frequency (MHz) | 4100|8200 |
Output Frequency (MHz) | 3650 to 4100|7300 to 8200 |
Frequency Range (MHz) | 3650 to 4100|7300 to 8200 |
Typical Phase Noise (dBc/Hz) | -116@100KHz |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Tuning Voltage (V) | 2 to 13 |
Maximum Supply Current (mA) | 280 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |