Analog DevicesHMC511LP5Controlled Oscillators
Oscillator VCO 4525MHz to 5075MHz/ 9050MHz to 10150MHz 5V 32-Pin QFN EP SMD T/R
Not Compliant | |
3A001a.11.b. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
4525|9050 | |
10150|5075 | |
4525 to 5075|9050 to 10150 | |
4525 to 5075|9050 to 10150 | |
-115@100KHz | |
5.5 | |
5 | |
2 to 13 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |