Analog DevicesHMC512LP5ETRControlled Oscillators
Oscillator VCO 4800MHz to 5400MHz/ 9600MHz to 10800MHz 5V 32-Pin QFN EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |