Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
26000 | |
18@26000MHz | |
12.5@26000MHz | |
24@26000MHz | |
15(Typ)@26000MHz | |
10(Typ)@26000MHz | |
2.4@26000MHz | |
5.5 | |
3 | |
5.5 | |
88@3V | |
Single | |
880 | |
-55 | |
85 | |
Tray | |
Package Height | 0.1 |
Package Width | 1.32 |
Package Length | 2.14 |
PCB changed | 8 |
Standard Package Name | Die |
Supplier Package | Die |
8 |
Have a weak RF signal? Amplify it with this general purpose amplifier HMC517 buffer amplifier from Analog Devices, to ease up your processor. Its maximum power dissipation is 880 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses three power supplies. It has a single channel per chip.