Top Purchased
Analog DevicesHMC519RF Amplifiers
RF Amp Single LNA 32GHz 5.5V 8-Pin Die Tray
Compliant | |
3A001b.2.d. | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Package Height | 0.1 |
Package Width | 1.32 |
Package Length | 2.27 |
PCB changed | 8 |
Standard Package Name | Die |
Supplier Package | Die |
8 |
Amplify any signal with this general purpose amplifier HMC519 buffer amplifier from Analog Devices. Its maximum power dissipation is 2650 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. The component will be shipped in tray format. This device uses a single power supply. It has a single channel per chip.