Analog DevicesHMC530LP5ETRControlled Oscillators
Oscillator VCO 2380MHz to 2700MHz/ 4750MHz to 5400MHz/ 9500MHz to 10800MHz 5V 32-Pin QFN EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCO | |
2380|4750|9500 | |
2700|5400|10800 | |
2380 to 2700|4750 to 5400|9500 to 10800 | |
2380 to 2700|4750 to 5400|9500 to 10800 | |
-110@100KHz | |
4.75 | |
5.25 | |
5 | |
2 to 12 | |
390 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |