Reduced Price
Analog DevicesHMC5445LS6TRRF Amplifiers
RF Amp Single Power Amp 27GHz 6.3V 16-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
27000 | |
26@27000MHz | |
30.5@27000MHz | |
40@27000MHz | |
17(Typ)@27000MHz | |
17(Typ)@27000MHz | |
6.3 | |
6.3 | |
750(Typ)@6V | |
Single | |
4700 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 16 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
16 |