Reduced Price
Analog DevicesHMC544ATRRF Switches
RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.00003(Typ) | |
0 to 4000 | |
4000 | |
8 | |
1 | |
39 | |
GaAs MMIC | |
5 | |
574 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |