EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Switch Type | SPDT |
Switch Configuration | Single SPDT |
Number of Switches | 1 |
Switching Speed (ns) | 21 |
Frequency Band (MHz) | 200 to 2200 |
Maximum Frequency (MHz) | 2200 |
Minimum Isolation Voltage (dB) | 8 |
Maximum Insertion Loss (dB) | 1.5 |
Technology | GaAs MMIC |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Power Dissipation (mW) | 232 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |