Reduced Price
Analog DevicesHMC547LC3TRRF Switches
RF Switch SPDT 0MHz to 28GHz 30dB 16-Pin CQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.000003(Typ) | |
0 to 28000 | |
28000 | |
30 | |
3 | |
23 | |
GaAs MMIC | |
-5 to -7 | |
215 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.92(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | CQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |