Analog DevicesHMC547LP3TR (CUT T&R)RF Switches
RF Switch SPDT 0MHz to 20GHz 33dB 16-Pin QFN EP T/R
Not Compliant | |
EAR99 | |
LTB | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
3(Typ) | |
0 to 20000 | |
20000 | |
33 | |
2.5 | |
23 | |
GaAs MMIC | |
0.5 to -7.5 | |
260 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |