Analog DevicesHMC548LP3ETR (CUT T&R)GPS Amplifiers
GPS Amp Dual Low Noise 3GHz 5V 16-Pin QFN EP T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Chip | |
2 | |
SiGe | |
3000 | |
26(Typ)@1575MHz | |
1.3@1575MHz | |
8(Typ)@1575MHz | |
16(Typ)@1575MHz | |
3 | |
5 | |
30@5V | |
Single | |
942 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |