Analog DevicesHMC550AETRRF Switches
RF Switch SPST 0MHz to 6GHz 8dB 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | No |
SPST | |
Single SPST | |
1 | |
0.00002(Typ) | |
0 to 6000 | |
6000 | |
8 | |
0.9 | |
GaAs MMIC/TTL | |
1.2 | |
5 | |
360 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 |