Analog DevicesHMC553-SXUp-Down Converters and Mixers
Up/Down Conv Mixer 14GHz 3-Pin Die Waffle
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Package Height | 0.1 |
Package Width | 0.83 |
Package Length | 1.12 |
PCB changed | 3 |
Standard Package Name | Die |
Supplier Package | Die |
3 |
EDA / CAD Models |