Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Active | |
x2 | |
4 to 10.5 | |
8 to 21 | |
16 | |
8 | |
-139 | |
14 | |
4.5 | |
5 | |
5.5 | |
99 | |
635 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |