Analog DevicesHMC573LC3BTRRF Multipliers
Active RF Multipliers x2 8GHz to 22GHz-OUT 12-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 12 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |