Reduced Price
Analog DevicesHMC574MS8TRRF Switches
RF Switch SPDT 0MHz to 3GHz 16dB 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.00008(Typ) | |
0 to 3000 | |
3000 | |
16 | |
0.8 | |
39 | |
GaAs MMIC | |
3 | |
5 | |
8 | |
0.01 | |
650 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |