Analog DevicesHMC582LP5Controlled Oscillators
Oscillator VCO 2780MHz to 3100MHz/ 5550MHz to 6200MHz/ 11100MHz to 12400MHz 5V 32-Pin QFN EP SMD T/R
Not Compliant | |
3A001a.11.b. | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
11100|2780|5550 | |
12400|3100|6200 | |
11100 to 12400|2780 to 3100|5550 to 6200 | |
11100 to 12400|2780 to 3100|5550 to 6200 | |
-110@100KHz | |
4.75 | |
5.25 | |
5 | |
2 to 12 | |
390 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |