Analog DevicesHMC583LP5ETRControlled Oscillators
Oscillator VCO 5750MHz to 6400MHz/ 11500MHz to 12800MHz 5V 32-Pin QFN EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
11500|5750 | |
12800|6400 | |
11500 to 12800|5750 to 6400 | |
11500 to 12800|5750 to 6400 | |
-110@100KHz | |
5.5 | |
5 | |
2 to 12 | |
390 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |