Analog DevicesHMC584LP5Controlled Oscillators
Oscillator VCO 6250MHz to 6950MHz/ 12500MHz to 13900MHz 5V 32-Pin QFN EP SMD T/R
Not Compliant | |
3A001a.11.b. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |