Analog DevicesHMC586LC4BTRControlled Oscillators
Oscillator VCO 4000MHz to 8000MHz 5V Medical 24-Pin CLLCC EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |