Analog Devices HMC588LC4B Controlled Oscillators
Oscillator VCO 8000MHz to 12500MHz 5V 24-Pin CLLCC EP SMD Cut Tape
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
24 | |
Lead Shape | No Lead |