Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Demodulator | |
Wide Band | |
No | |
-3.5(Typ) | |
15 | |
4.5 | |
5.5 | |
0.23 | |
2000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |