Analog DevicesHMC601LP4ETRRF Detectors
RF Detector 10MHz to 4000MHz 12dBm 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
10 to 4000 | |
12 | |
2.7 | |
5.5 | |
30 | |
320 | |
126 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |