Analog DevicesHMC602LP4RF Detectors
RF Detector 1MHz to 8000MHz 15dBm 24-Pin LFCSP EP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 to 8000 | |
15 | |
±1 | |
4.5 | |
3 | |
4.5 | |
5.5 | |
113 | |
1550 | |
42 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |