Reduced Price
Analog DevicesHMC6146BLC5ATRUp-Down Converters and Mixers
Up/Down Conv Mixer 44GHz 16-Pin CLLCC T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
40000 | |
44000 | |
0 | |
4000 | |
12(Typ) | |
15 | |
27 | |
1650 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
16 |
EDA / CAD Models |