Analog DevicesHMC617LP3ETR (CUT T&R)RF Amplifiers
RF Amp Single MMIC Amp 1.2GHz 5V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
1 | |
1200 | |
16@1200MHz | |
20@1200MHz | |
37@1200MHz | |
17(Typ)@1200MHz | |
15(Typ)@1200MHz | |
0.6@1200MHz | |
5 | |
3 | |
5 | |
115@5V | |
Single | |
540 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |