Top Purchased
Analog DevicesHMC625BLP5ERF Amplifiers
RF Amp Single VGA 5GHz 5.6V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Variable Gain Amplifier | |
1 | |
5000 | |
13@5000MHz | |
16@5000MHz | |
32@5000MHz | |
15(Typ)@5000MHz | |
10(Typ)@5000MHz | |
6@900MHz | |
5.6 | |
5 | |
5.6 | |
100@5V | |
Single | |
546 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |