Analog DevicesHMC6301BG46RF Transceivers
RF Receiver AM/FM/FSK/MSK/OOK 75-Pin WLBGA Tray
Compliant | |
5A991b. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Receiver | |
AM/FM/FSK/MSK/OOK | |
>=2500 | |
64000 | |
57 to 64 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.57 mm |
Package Width | 4 mm |
Package Length | 6 mm |
PCB changed | 75 |
Standard Package Name | BGA |
Supplier Package | WLBGA |
75 |
EDA / CAD Models |