| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.87 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 36 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 36 |
| EDA / CAD Models |
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.87 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 36 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 36 |
| EDA / CAD Models |