Analog DevicesHMC639ST89ERF Amplifiers
RF Amp Single LNA 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
4000 | |
10@4000MHz | |
22@4000MHz | |
38@4000MHz | |
20(Typ)@4000MHz | |
12(Typ)@4000MHz | |
14(Typ)@4000MHz | |
2.5@4000MHz | |
5.5 | |
5 | |
5.5 | |
120@5V | |
Single | |
860 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.59(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Never worry about your cable signal again by using this HMC639ST89E MMIC manufactured from Analog Devices. This device has a typical operating supply voltage of 5 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |