Top Searched
Analog DevicesHMC642ALC5TRPhase Shifters
Phase Shifter Digital 9000MHz to 12500MHz 32-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
Digital | |
360° | |
6 | |
9000 to 12500 | |
10 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.12(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
32 | |
Lead Shape | No Lead |