Analog DevicesHMC648LP6ETRPhase Shifters
Phase Shifter Digital 2900MHz to 3900MHz 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IC | |
Digital | |
360° | |
6 | |
2900 to 3900 | |
8 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6.1(Max) mm |
Package Length | 6.1(Max) mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |