Analog DevicesHMC649ALP6EPhase Shifters
Phase Shifter Digital 3000MHz to 6000MHz 28-Pin QFN EP Cut Tape
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
Digital | |
360° | |
6 | |
3000 to 6000 | |
10.5 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6.1(Max) mm |
Package Length | 6.1(Max) mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |