Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
2:8 | |
8 | |
50%(Typ) | |
CML|LVDS|LVPECL | |
LVDS|LVPECL | |
2.375 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
28 |