Analog DevicesHMC695LP4RF Multipliers
Active RF Multipliers x4 11.4GHz to 13.2GHz-OUT 24-Pin QFN EP T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Active | |
x4 | |
2.85 to 3.3 | |
11.4 to 13.2 | |
15 | |
8 | |
-140 | |
5dBm | |
7 | |
4.75 | |
5 | |
5.25 | |
75 | |
538 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |