EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:14 |
Number of Outputs per Chip | 14 |
Maximum Input Frequency (MHz) | 3200 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.87@3.135V to 3.465V |
Absolute Propagation Delay Time (ns) | 0.87 |
Maximum Duty Cycle | 52.5 |
Output Logic Level | CML|LVCMOS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Cut Tape |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 48 |
Lead Shape | No Lead |