Top Searched
Analog DevicesHMC704LP4EClock Generators and Synthesizers
Clock Generator MHz to 8GHz-IN Automotive 24-Pin LFCSP EP Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |