Top Purchased
Analog DevicesHMC717ALP3ERF Amplifiers
RF Amp Single LNA 6GHz 5V 16-Pin LFCSP EP Cut Tape
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
6000 | |
14.5@6000MHz | |
18@6000MHz | |
29.5@6000MHz | |
9(Typ)@6000MHz | |
15(Typ)@6000MHz | |
1.3@6000MHz | |
5 | |
3 | |
5 | |
100@5V | |
Single | |
520 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |