Analog DevicesHMC721LP3ELogic Gates
XOR/XNORGate 1-Element 4-IN 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
XOR/XNOR | |
1 | |
4-IN | |
0 | |
0 | |
2 | |
0.095(Typ)@3V to 3.6V | |
0.095(Typ) | |
-3.6 | |
-3.3 | |
-3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Perform multiple different logical operations through the use of Analog Devices' HMC721LP3E logic gates. This gate has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of -3.3 V. Its minimum operating supply voltage of -3 V, while its maximum is -3.6 V.
EDA / CAD Models |