EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | XOR/XNOR |
Number of Elements per Chip | 1 |
Number of Element Inputs | 4-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.105(Typ)@3V to 3.6V |
Absolute Propagation Delay Time (ns) | 0.105(Typ) |
Minimum Operating Supply Voltage (V) | -3.6 |
Typical Operating Supply Voltage (V) | -3.3 |
Maximum Operating Supply Voltage (V) | -3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 2.9 mm |
Package Length | 2.9 mm |
PCB changed | 16 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
Pin Count | 16 |