Analog DevicesHMC726LC3CTR-R5Logic Gates
Multi Function Gate 1-Element 4-IN 16-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Multi Function | |
1 | |
4-IN | |
0 | |
0 | |
1 | |
0.095(Typ)@3V to 3.6V | |
0.095(Typ) | |
-3.6 | |
-3.3 | |
-3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 2.9 mm |
Package Length | 2.9 mm |
PCB changed | 16 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
16 |