Analog Devices HMC733LC4BTR-R5 Controlled Oscillators
Oscillator VCO 10000MHz to 20000MHz 5V 24-Pin CLLCC EP SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
10000 | |
20000 | |
10000 to 20000 | |
10000 to 20000 | |
-90@100KHz | |
5.5 | |
5 | |
-0.25 to 23 | |
70(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Supplier Package | CLLCC EP |
24 |