Analog DevicesHMC736LP4ETRControlled Oscillators
Oscillator VCO 7250MHz to 7500MHz/ 14500MHz to 15000MHz 4.2V 24-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
14500|7250 | |
15000|7500 | |
14500 to 15000|7250 to 7500 | |
14500 to 15000|7250 to 7500 | |
-105@100KHz | |
4 | |
4.4 | |
4.2 | |
1 to 13 | |
180 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |