Analog DevicesHMC737LP4EControlled Oscillators
Oscillator VCO 7450MHz to 7750MHz/ 14900MHz to 15500MHz 4.2V 24-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
14900|7450 | |
15500|7750 | |
14900 to 15500|7450 to 7750 | |
14900 to 15500|7450 to 7750 | |
-105@100KHz | |
4 | |
4.4 | |
4.2 | |
1 to 13 | |
180 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |