EU RoHS | Compliant |
ECCN (US) | 3A001a.11.b. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Oscillator (VCO) |
Lower Frequency (MHz) | 20900 |
Upper Frequency (MHz) | 23900 |
Output Frequency (MHz) | 20900 to 23900 |
Frequency Range (MHz) | 20900 to 23900 |
Typical Phase Noise (dBc/Hz) | -95@100KHz |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Tuning Voltage (V) | 1 to 13 |
Maximum Supply Current (mA) | 220 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 24 |
Lead Shape | No Lead |