Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
2 | |
1000 | |
13.4@1000MHz | |
21@870MHz | |
38@870MHz | |
23(Typ)@870MHz | |
10(Typ)@870MHz | |
20(Typ)@870MHz | |
6.5@870MHz | |
5.5 | |
5 | |
5.5 | |
175@5V | |
Single | |
1210 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.62(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
The general purpose amplifier HMC754S8GE buffer amplifier from Analog Devices is perfect for RF signals in your design. Its maximum power dissipation is 1210 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |