Analog DevicesHMC769LP6CEClock Generators and Synthesizers
Clock Generator MHz to 350MHz-IN 10150MHz-OUT 40-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
1 | |
Up to 350 | |
10150 | |
2.7 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |