EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Input Frequency (MHz) | 7000 |
Maximum Input Frequency (MHz) | 40000 |
Minimum Output Frequency (MHz) | 0 |
Maximum Output Frequency (MHz) | 10000 |
Maximum Conversion Loss (dB) | 16 |
Typical Noise Figure (dB) | 13 |
Typical LO/RF Isolation (dB) | 34 |
Typical Third Order Input Intercept Point (dBm) | 20 |
Maximum Power Dissipation (mW) | 189 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.1 |
Package Width | 0.81 |
Package Length | 1.38 |
PCB changed | 8 |
Supplier Package | Die |
Pin Count | 8 |